


AL8866QSP-13 | |
|---|---|
DigiKey Part Number | 31-AL8866QSP-13TR-ND - Tape & Reel (TR) 31-AL8866QSP-13CT-ND - Cut Tape (CT) 31-AL8866QSP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8866QSP-13 |
Description | IC LED DRIVER CONTROLLER 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | AL8866QSP-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.7V | |
Voltage - Supply (Max) | 85V | |
Voltage - Output | 20V | |
Current - Output / Channel | - | |
Frequency | 400kHz | |
Dimming | Analog, PWM | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 25 | 16,68080 Kč | 417,02 Kč |
| 100 | 14,74480 Kč | 1 474,48 Kč |
| 250 | 13,82088 Kč | 3 455,22 Kč |
| 500 | 13,26402 Kč | 6 632,01 Kč |
| 1 000 | 12,99524 Kč | 12 995,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,32104 Kč | 30 802,60 Kč |
| 5 000 | 12,02921 Kč | 60 146,05 Kč |
| 7 500 | 11,88302 Kč | 89 122,65 Kč |
| 12 500 | 11,72112 Kč | 146 514,00 Kč |
| 17 500 | 11,62651 Kč | 203 463,92 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |





