LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 16-TSSOP-EP
ZXLD1370EST16TC

AL8891QT16E-13

DigiKey Part Number
31-AL8891QT16E-13TR-ND - Tape & Reel (TR)
31-AL8891QT16E-13CT-ND - Cut Tape (CT)
31-AL8891QT16E-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8891QT16E-13
Description
IC LED DVR REGULATOR 2A 16TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 16-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
1V ~ 65V
Current - Output / Channel
2A
Frequency
200kHz ~ 2.5MHz
Dimming
Analog, PWM
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 040
Factory Stock: 70 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1028,64100 Kč286,41 Kč
2526,05440 Kč651,36 Kč
10023,21120 Kč2 321,12 Kč
25021,85640 Kč5 464,10 Kč
50021,03958 Kč10 519,79 Kč
1 00020,99170 Kč20 991,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,65682 Kč49 142,05 Kč
5 00019,22883 Kč96 144,15 Kč
7 50019,01467 Kč142 610,02 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč