
AL8866QEV2 | |
|---|---|
DigiKey Part Number | 31-AL8866QEV2-ND |
Manufacturer | |
Manufacturer Product Number | AL8866QEV2 |
Description | EVAL BOARD FOR AL8866Q |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AL8866Q - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 9V ~ 16V | |
Contents | Board(s) | |
Utilized IC / Part | AL8866Q | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 025,05000 Kč | 2 025,05 Kč |
| Unit Price without VAT: | 2 025,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 450,31050 Kč |






