LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming U-DFN3030-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL8866QFN-7

DigiKey Part Number
31-AL8866QFN-7TR-ND - Tape & Reel (TR)
31-AL8866QFN-7CT-ND - Cut Tape (CT)
31-AL8866QFN-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8866QFN-7
Description
IC LED DVR CONTROLLER UDFN303010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming U-DFN3030-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.7V
Voltage - Supply (Max)
85V
Voltage - Output
20V
Current - Output / Channel
-
Frequency
400kHz
Dimming
Analog, PWM
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
U-DFN3030-10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 498
Factory Stock: 93 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,84000 Kč168,40 Kč
2515,21080 Kč380,27 Kč
10013,42820 Kč1 342,82 Kč
25012,57864 Kč3 144,66 Kč
50012,06630 Kč6 033,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,77624 Kč17 664,36 Kč
3 00011,45700 Kč34 371,00 Kč
4 50011,29725 Kč50 837,62 Kč
7 50011,12015 Kč83 401,12 Kč
10 50011,01665 Kč115 674,82 Kč
15 00010,91713 Kč163 756,95 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč