LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 8-SO Type TH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 8-SO Type TH
DGD2003S8-13
Diodes AL3353 IC | Digi-Key Daily

AL3353S-13

DigiKey Part Number
AL3353S-13DITR-ND - Tape & Reel (TR)
AL3353S-13DICT-ND - Cut Tape (CT)
AL3353S-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL3353S-13
Description
IC LED DRIVER CTRLR PWM 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 8-SO Type TH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
40V
Manufacturer
Diodes Incorporated
Frequency
130kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
LCD TV/Monitor, Flat Panel Display
Type
DC DC Controller
Operating Temperature
-40°C ~ 105°C (TA)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SO Type TH
Voltage - Supply (Min)
9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,84300 Kč38,43 Kč
253,39320 Kč84,83 Kč
1002,90820 Kč290,82 Kč
2502,67600 Kč669,00 Kč
5002,53614 Kč1 268,07 Kč
1 0002,42128 Kč2 421,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,24873 Kč8 994,92 Kč
8 0002,18461 Kč17 476,88 Kč
12 0002,15249 Kč25 829,88 Kč
20 0002,11691 Kč42 338,20 Kč
28 0002,09612 Kč58 691,36 Kč
40 0002,07612 Kč83 044,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč