
SFH 4250S | |
|---|---|
DigiKey Part Number | 475-SFH4250STR-ND - Tape & Reel (TR) 475-SFH4250SCT-ND - Cut Tape (CT) 475-SFH4250SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4250S |
Description | EMITTER IR 860NM 100MA PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.1V 100mA 18mW/sr @ 100mA 120° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4250S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 18mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,56700 Kč | 165,67 Kč |
| 100 | 12,27330 Kč | 1 227,33 Kč |
| 500 | 10,36714 Kč | 5 183,57 Kč |
| 1 000 | 9,74328 Kč | 9 743,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,21413 Kč | 18 428,26 Kč |
| 4 000 | 8,76567 Kč | 35 062,68 Kč |
| 6 000 | 8,53583 Kč | 51 214,98 Kč |
| 10 000 | 8,27643 Kč | 82 764,30 Kč |
| 14 000 | 8,12225 Kč | 113 711,50 Kč |
| 20 000 | 7,97189 Kč | 159 437,80 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



