LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31LT3353-STLS4-TR

DigiKey Part Number
2521-IS31LT3353-STLS4-TR-ND - Tape & Reel (TR)
2521-IS31LT3353-STLS4-TRCT-ND - Cut Tape (CT)
2521-IS31LT3353-STLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31LT3353-STLS4-TR
Description
IC LED DRVR RGLTR PWM 1A SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1A
Manufacturer
Lumissil Microsystems
Frequency
1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
SC-74A, SOT-753
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Supply (Min)
6V
Base Product Number
Voltage - Supply (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,46500 Kč114,65 Kč
2510,29760 Kč257,44 Kč
1009,01650 Kč901,65 Kč
2508,40760 Kč2 101,90 Kč
5008,04056 Kč4 020,28 Kč
1 0007,73818 Kč7 738,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,36477 Kč22 094,31 Kč
6 0007,18198 Kč43 091,88 Kč
9 0007,09046 Kč63 814,14 Kč
15 0006,98900 Kč104 835,00 Kč
21 0006,92974 Kč145 524,54 Kč
30 0006,87274 Kč206 182,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč