
MS51FB9AE | |
|---|---|
DigiKey Part Number | 816-MS51FB9AE-ND |
Manufacturer | |
Manufacturer Product Number | MS51FB9AE |
Description | IC MCU 8BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8051 NuMicro MS51 Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MS51FB9AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVR, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 74 | 11,11473 Kč | 822,49 Kč |
| 148 | 10,50041 Kč | 1 554,06 Kč |
| 296 | 9,93645 Kč | 2 941,19 Kč |
| 518 | 9,52166 Kč | 4 932,22 Kč |
| 1 036 | 9,06178 Kč | 9 388,00 Kč |
| 2 516 | 8,56019 Kč | 21 537,44 Kč |
| 5 032 | 8,23262 Kč | 41 426,54 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |







