8051 NuMicro MS51 Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS51PC0AE

DigiKey Part Number
816-MS51PC0AE-ND
Manufacturer
Manufacturer Product Number
MS51PC0AE
Description
IC MCU 8BIT 32KB FLASH 32LQFP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
8051 NuMicro MS51 Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MS51PC0AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVR, POR, PWM, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
A/D 15x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 425
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1020,41000 Kč204,10 Kč
2518,95680 Kč473,92 Kč
10016,91600 Kč1 691,60 Kč
25015,74180 Kč3 935,45 Kč
50014,96402 Kč7 482,01 Kč
1 00014,28389 Kč14 283,89 Kč
2 50013,52901 Kč33 822,53 Kč
5 00013,05849 Kč65 292,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč