
MS51XB9AE | |
|---|---|
DigiKey Part Number | 816-MS51XB9AE-ND |
Manufacturer | |
Manufacturer Product Number | MS51XB9AE |
Description | IC MCU 8BIT 16KB FLASH 20QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8051 NuMicro MS51 Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MS51XB9AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVR, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (3x3) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 10,53240 Kč | 263,31 Kč |
| 100 | 9,40500 Kč | 940,50 Kč |
| 490 | 8,28263 Kč | 4 058,49 Kč |
| 980 | 7,87297 Kč | 7 715,51 Kč |
| 1 470 | 7,65713 Kč | 11 255,98 Kč |
| 2 940 | 7,32816 Kč | 21 544,79 Kč |
| 5 390 | 7,08003 Kč | 38 161,36 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


