
AL8843EV1 | |
|---|---|
DigiKey Part Number | 31-AL8843EV1-ND |
Manufacturer | |
Manufacturer Product Number | AL8843EV1 |
Description | EVAL BOARD FOR AL8843 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AL8843 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Diodes Incorporated | Voltage - Input 5V ~ 40V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part AL8843 |
Current - Output / Channel 2A | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 654,78000 Kč | 2 654,78 Kč |
| 10 | 2 235,59400 Kč | 22 355,94 Kč |
| 25 | 2 130,94440 Kč | 53 273,61 Kč |
| 100 | 2 015,95290 Kč | 201 595,29 Kč |
| Unit Price without VAT: | 2 654,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 212,28380 Kč |



