
B360B-E3/52T | |
|---|---|
DigiKey Part Number | B360B-E3/52TGITR-ND - Tape & Reel (TR) B360B-E3/52TGICT-ND - Cut Tape (CT) B360B-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360B-E3/52T |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 100 | 6,01170 Kč | 601,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,27575 Kč | 3 206,81 Kč |
| 1 500 | 3,85187 Kč | 5 777,81 Kč |
| 2 250 | 3,63573 Kč | 8 180,39 Kč |
| 3 750 | 3,39261 Kč | 12 722,29 Kč |
| 5 250 | 3,24857 Kč | 17 054,99 Kč |
| 7 500 | 3,10852 Kč | 23 313,90 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











