Diode 60 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B360B-E3/5BT

DigiKey Part Number
B360B-E3/5BTGITR-ND - Tape & Reel (TR)
B360B-E3/5BTGICT-ND - Cut Tape (CT)
B360B-E3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B360B-E3/5BT
Description
DIODE SCHOTTKY 60V 3A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 836
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,40700 Kč94,07 Kč
1006,04110 Kč604,11 Kč
5004,58176 Kč2 290,88 Kč
1 0004,11141 Kč4 111,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2003,45450 Kč11 054,40 Kč
6 4003,15971 Kč20 222,14 Kč
9 6003,00947 Kč28 890,91 Kč
16 0002,84062 Kč45 449,92 Kč
22 4002,74063 Kč61 390,11 Kč
32 0002,64346 Kč84 590,72 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč