Diode 60 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B360B-E3/52T

DigiKey Part Number
B360B-E3/52TGITR-ND - Tape & Reel (TR)
B360B-E3/52TGICT-ND - Cut Tape (CT)
B360B-E3/52TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B360B-E3/52T
Description
DIODE SCHOTTKY 60V 3A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,36500 Kč93,65 Kč
1006,01170 Kč601,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7504,27575 Kč3 206,81 Kč
1 5003,85187 Kč5 777,81 Kč
2 2503,63573 Kč8 180,39 Kč
3 7503,39261 Kč12 722,29 Kč
5 2503,24857 Kč17 054,99 Kč
7 5003,10852 Kč23 313,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč