



PMEG6030ETPX | |
|---|---|
DigiKey Part Number | 1727-1348-2-ND - Tape & Reel (TR) 1727-1348-1-ND - Cut Tape (CT) 1727-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6030ETPX |
Description | DIODE SCHOTTK 60V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6030ETPX Models |
Category | Reverse Recovery Time (trr) 12 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 360pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-128/CFP5 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 9,44800 Kč | 94,48 Kč |
| 100 | 6,06900 Kč | 606,90 Kč |
| 500 | 4,60490 Kč | 2 302,45 Kč |
| 1 000 | 4,13293 Kč | 4 132,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,53244 Kč | 10 597,32 Kč |
| 6 000 | 3,22989 Kč | 19 379,34 Kč |
| 9 000 | 3,07572 Kč | 27 681,48 Kč |
| 15 000 | 2,90246 Kč | 43 536,90 Kč |
| 21 000 | 2,79986 Kč | 58 797,06 Kč |
| 30 000 | 2,70013 Kč | 81 003,90 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |











