
LMK6DA12500ADLFR | |
|---|---|
DigiKey Part Number | 296-LMK6DA12500ADLFRTR-ND - Tape & Reel (TR) 296-LMK6DA12500ADLFRCT-ND - Cut Tape (CT) 296-LMK6DA12500ADLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6DA12500ADLFR |
Description | SILICONE OSC XO 125.0000MHZ LVDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | LMK6DA12500ADLFR Models |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 75mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VSON (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 13mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 10 | 92,70600 Kč | 927,06 Kč |
| 25 | 85,57960 Kč | 2 139,49 Kč |
| 100 | 77,74300 Kč | 7 774,30 Kč |
| 250 | 74,00368 Kč | 18 500,92 Kč |
| 500 | 73,89196 Kč | 36 945,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 67,60488 Kč | 202 814,64 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |








