


REM30-2412SW | |
|---|---|
DigiKey Part Number | 945-3204-ND |
Manufacturer | |
Manufacturer Product Number | REM30-2412SW |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM30-2412SW Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 701,41000 Kč | 2 701,41 Kč |
| 5 | 2 600,80600 Kč | 13 004,03 Kč |
| 10 | 2 558,53200 Kč | 25 585,32 Kč |
| 25 | 2 503,59440 Kč | 62 589,86 Kč |
| 50 | 2 462,77600 Kč | 123 138,80 Kč |
| 100 | 2 052,80900 Kč | 205 280,90 Kč |
| Unit Price without VAT: | 2 701,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 268,70610 Kč |










