
LTC2963CUDC-1#PBF | |
|---|---|
DigiKey Part Number | LTC2963CUDC-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2963CUDC-1#PBF |
Description | IC SUPERVISOR 4 CHANNEL 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open-Drain or Push-Pull 4 Channel 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2963CUDC-1#PBF Models |
Category | Output Open-Drain or Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 20-WFQFN Exposed Pad |
Number of Voltages Monitored 4 | Supplier Device Package 20-QFN (3x4) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,15000 Kč | 140,15 Kč |
| 10 | 107,74000 Kč | 1 077,40 Kč |
| 91 | 91,25088 Kč | 8 303,83 Kč |
| 182 | 87,85434 Kč | 15 989,49 Kč |
| 273 | 86,15308 Kč | 23 519,79 Kč |
| 546 | 83,65958 Kč | 45 678,13 Kč |
| 1 001 | 81,84336 Kč | 81 925,20 Kč |
| 2 548 | 79,58477 Kč | 202 781,99 Kč |
| Unit Price without VAT: | 140,15000 Kč |
|---|---|
| Unit Price with VAT: | 169,58150 Kč |











