
LTC6244HVIMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6244HVIMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6244HVIMS8#PBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6244HVIMS8#PBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 6.25mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 40V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4392EUA+ | Analog Devices Inc./Maxim Integrated | 160 | MAX4392EUA+-ND | 84,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,32000 Kč | 222,32 Kč |
| 10 | 173,62200 Kč | 1 736,22 Kč |
| 50 | 154,13040 Kč | 7 706,52 Kč |
| 100 | 148,09280 Kč | 14 809,28 Kč |
| 250 | 141,71980 Kč | 35 429,95 Kč |
| 500 | 137,87864 Kč | 68 939,32 Kč |
| 1 000 | 134,71694 Kč | 134 716,94 Kč |
| Unit Price without VAT: | 222,32000 Kč |
|---|---|
| Unit Price with VAT: | 269,00720 Kč |




