
MAX4392EUA+ | |
|---|---|
DigiKey Part Number | MAX4392EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4392EUA+ |
Description | IC AMP VOLTAGE FEEDBACK 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4392EUA+ Models |
Category | Slew Rate 500V/µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 6 mA |
Packaging Tube | Current - Output / Channel 95 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4.5V ~ 11V, ±2.25V ~ 5.5V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 2 | Supplier Device Package 8-uMAX/uSOP |
-3db Bandwidth 85 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,05000 Kč | 84,05 Kč |
| 10 | 63,56800 Kč | 635,68 Kč |
| 50 | 55,31720 Kč | 2 765,86 Kč |
| 100 | 52,76230 Kč | 5 276,23 Kč |
| 250 | 50,06572 Kč | 12 516,43 Kč |
| 500 | 48,43982 Kč | 24 219,91 Kč |
| 1 000 | 47,10152 Kč | 47 101,52 Kč |
| 2 500 | 45,68898 Kč | 114 222,45 Kč |
| Unit Price without VAT: | 84,05000 Kč |
|---|---|
| Unit Price with VAT: | 101,70050 Kč |

