
LMK6DA10000ADLFR | |
|---|---|
DigiKey Part Number | 296-LMK6DA10000ADLFRTR-ND - Tape & Reel (TR) 296-LMK6DA10000ADLFRCT-ND - Cut Tape (CT) 296-LMK6DA10000ADLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6DA10000ADLFR |
Description | LOW-JITTER, HIGH-PERFORMANCE, BU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 MHz LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 71mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-VDFN |
Base Resonator | Supplier Device Package 6-VSON (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 66mA |
Voltage - Supply 2.5V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,59000 Kč | 121,59 Kč |
| 10 | 92,97400 Kč | 929,74 Kč |
| 25 | 85,81640 Kč | 2 145,41 Kč |
| 100 | 77,95580 Kč | 7 795,58 Kč |
| 250 | 74,20804 Kč | 18 552,01 Kč |
| 500 | 73,39050 Kč | 36 695,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 67,79171 Kč | 203 375,13 Kč |
| Unit Price without VAT: | 121,59000 Kč |
|---|---|
| Unit Price with VAT: | 147,12390 Kč |





