USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
USB3076-30-A
USB3076-30-A

USB3076-30-A

DigiKey Part Number
2073-USB3076-30-ATR-ND - Tape & Reel (TR)
2073-USB3076-30-ACT-ND - Cut Tape (CT)
2073-USB3076-30-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3076-30-A
Description
MICRO B SKT, BOTTOM-SMT, R/A, 30
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB3076-30-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Solder Retention
Manufacturer
GCT
Operating Temperature
-30°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1A, 1.8A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB - micro B
Mating Cycles
10000
Number of Contacts
5
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless (SUS)
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Bottom Mount, Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1012,55700 Kč125,57 Kč
2511,77560 Kč294,39 Kč
5011,21300 Kč560,65 Kč
10010,67750 Kč1 067,75 Kč
25010,00764 Kč2 501,91 Kč
5009,52974 Kč4 764,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,81846 Kč13 227,69 Kč
3 0008,39752 Kč25 192,56 Kč
4 5008,16071 Kč36 723,19 Kč
7 5007,87195 Kč59 039,62 Kč
10 5007,68739 Kč80 717,60 Kč
15 0007,49651 Kč112 447,65 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč