
CP2104-F03-GM | |
|---|---|
DigiKey Part Number | 336-2008-5-ND |
Manufacturer | |
Manufacturer Product Number | CP2104-F03-GM |
Description | IC SGL USB-TO-UART BRIDGE 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CP2104-F03-GM Models |
Category | Standards USB 2.0 |
Manufacturer Silicon Labs | Voltage - Supply 1.8V, 3V ~ 3.6V |
Packaging Tube | Current - Supply 17mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 24-WFQFN Exposed Pad |
Protocol USB | Supplier Device Package 24-QFN (4x4) |
Function Bridge, USB to UART | Base Product Number |
Interface UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 88,42300 Kč | 884,23 Kč |
| 91 | 73,73989 Kč | 6 710,33 Kč |
| 182 | 70,75170 Kč | 12 876,81 Kč |
| 273 | 69,25879 Kč | 18 907,65 Kč |
| 546 | 67,07476 Kč | 36 622,82 Kč |
| 1 001 | 65,48817 Kč | 65 553,66 Kč |
| 2 548 | 63,51961 Kč | 161 847,97 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |













