
2047110011 | |
|---|---|
DigiKey Part Number | 900-2047110011TR-ND - Tape & Reel (TR) 900-2047110011CT-ND - Cut Tape (CT) 900-2047110011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2047110011 |
Description | VERTICAL TYPE C USB3.2 SPRING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2047110011 Models |
Category | Features Solder Retention |
Manufacturer Molex | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 43,72356 Kč | 24 047,96 Kč |
| 1 100 | 41,63770 Kč | 45 801,47 Kč |
| 1 650 | 40,46404 Kč | 66 765,67 Kč |
| 2 750 | 39,03307 Kč | 107 340,94 Kč |
| 3 850 | 38,11846 Kč | 146 756,07 Kč |
| 5 500 | 37,17223 Kč | 204 447,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 58,01700 Kč | 580,17 Kč |
| 25 | 54,38480 Kč | 1 359,62 Kč |
| 50 | 51,78520 Kč | 2 589,26 Kč |
| 100 | 49,31380 Kč | 4 931,38 Kč |
| 250 | 46,22416 Kč | 11 556,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 52,01200 Kč | 520,12 Kč |
| 25 | 48,75720 Kč | 1 218,93 Kč |
| 50 | 46,43080 Kč | 2 321,54 Kč |
| 100 | 44,21130 Kč | 4 421,13 Kč |
| 250 | 41,44164 Kč | 10 360,41 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |











