SK36-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Comchip Technology
In Stock: 15 029
Unit Price: 17,85000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 5 645
Unit Price: 32,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 983
Unit Price: 16,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 15,33000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 16,80000 Kč
Datasheet

Similar


onsemi
In Stock: 9 767
Unit Price: 23,10000 Kč
Datasheet
Diode 60 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount SMC
DO-214AB, SMC

SK36-7

DigiKey Part Number
SK36DITR-ND - Tape & Reel (TR)
SK36DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SK36-7
Description
DIODE SCHOTTKY 60V 3A SMC
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SK36-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBC360-GComchip Technology15 029641-1122-1-ND17,85000 KčSimilar
HSM560JE3/TR13Microchip Technology5 645150-HSM560JE3/TR13CT-ND32,55000 KčSimilar
PMEG6030ELPXNexperia USA Inc.10 9831727-2413-1-ND16,17000 KčSimilar
PMEG6030ETPXNexperia USA Inc.01727-1348-1-ND15,33000 KčSimilar
PMEG6030EVPXNexperia USA Inc.01727-1349-1-ND16,80000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0006,82435 Kč204 730,50 Kč
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč