


SK36 | |
|---|---|
DigiKey Part Number | 4878-SK36TR-ND - Tape & Reel (TR) 4878-SK36CT-ND - Cut Tape (CT) 4878-SK36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36 |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 10 | 5,35300 Kč | 53,53 Kč |
| 100 | 3,29950 Kč | 329,95 Kč |
| 500 | 3,05826 Kč | 1 529,13 Kč |
| 1 000 | 2,91391 Kč | 2 913,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28334 Kč | 3 850,02 Kč |
| 6 000 | 1,23939 Kč | 7 436,34 Kč |
| 9 000 | 1,23744 Kč | 11 136,96 Kč |
| 15 000 | 1,22835 Kč | 18 425,25 Kč |
| 21 000 | 1,19513 Kč | 25 097,73 Kč |
| Unit Price without VAT: | 8,75000 Kč |
|---|---|
| Unit Price with VAT: | 10,58750 Kč |



