
VN3 | |
|---|---|
DigiKey Part Number | 1864-2213-ND |
Manufacturer | |
Manufacturer Product Number | VN3 |
Description | SENSOR LEVEL LIQ RELAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Relay Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Relay | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Nylon | |
Operating Temperature | 0°C ~ 90°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 827,44000 Kč | 4 827,44 Kč |
| 5 | 4 586,09000 Kč | 22 930,45 Kč |
| 10 | 4 441,26600 Kč | 44 412,66 Kč |
| 25 | 4 296,44280 Kč | 107 411,07 Kč |
| Unit Price without VAT: | 4 827,44000 Kč |
|---|---|
| Unit Price with VAT: | 5 841,20240 Kč |
















