Liquid Level Controller High/Low Level SPST-NO (1 Form A), SPDT (1 Form C) 115VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLD4MA2D115

DigiKey Part Number
1864-1614-ND
Manufacturer
Manufacturer Product Number
CLD4MA2D115
Description
COND LEVEL 4+1 MULIT FUNC DIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPST-NO (1 Form A), SPDT (1 Form C) 115VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CLD4MA2D115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
High/Low Level
Voltage - Supply
115VAC
Sensitivity
250Ohm ~ 500kOhm
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
SPST-NO (1 Form A), SPDT (1 Form C)
Contact Rating @ Voltage
8A @ 250VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 338,31000 Kč8 338,31 Kč
57 921,41200 Kč39 607,06 Kč
107 671,28300 Kč76 712,83 Kč
257 421,12160 Kč185 528,04 Kč
Manufacturers Standard Package
Unit Price without VAT:8 338,31000 Kč
Unit Price with VAT:10 089,35510 Kč