
VNY3 | |
|---|---|
DigiKey Part Number | VNY3-ND |
Manufacturer | |
Manufacturer Product Number | VNY3 |
Description | SENSOR LEVEL LIQ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Output Threaded |
Datasheet | Datasheet |
Category | Type Liquid |
Manufacturer Carlo Gavazzi Inc. | Mounting Type Threaded |
Series | Material - Housing & Prism Nylon |
Packaging Box | Operating Temperature 0°C ~ 90°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 263,70000 Kč | 6 263,70 Kč |
| 5 | 5 950,54000 Kč | 29 752,70 Kč |
| 10 | 5 762,62800 Kč | 57 626,28 Kč |
| 25 | 5 574,71720 Kč | 139 367,93 Kč |
| Unit Price without VAT: | 6 263,70000 Kč |
|---|---|
| Unit Price with VAT: | 7 579,07700 Kč |















