
CLD1EA1CM24 | |
|---|---|
DigiKey Part Number | 1864-1613-ND |
Manufacturer | |
Manufacturer Product Number | CLD1EA1CM24 |
Description | COND LEVEL 1+1 FILL EMPTY DIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPST-NO (1 Form A) 24VAC/DC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CLD1EA1CM24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 24VAC/DC | |
Sensitivity | 5kOhm ~ 150kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 326,14000 Kč | 5 326,14 Kč |
| 5 | 5 059,84600 Kč | 25 299,23 Kč |
| 10 | 4 900,07200 Kč | 49 000,72 Kč |
| 25 | 4 740,29000 Kč | 118 507,25 Kč |
| Unit Price without VAT: | 5 326,14000 Kč |
|---|---|
| Unit Price with VAT: | 6 444,62940 Kč |
















