
VNYI4 | |
|---|---|
DigiKey Part Number | VNYI4-ND |
Manufacturer | |
Manufacturer Product Number | VNYI4 |
Description | SENSOR LEVEL LIQ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Output Threaded |
Datasheet | Datasheet |
Category | Type Liquid |
Manufacturer Carlo Gavazzi Inc. | Mounting Type Threaded |
Series | Material - Housing & Prism Nylon |
Packaging Box | Operating Temperature 0°C ~ 90°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 914,21000 Kč | 9 914,21 Kč |
| 5 | 9 418,52600 Kč | 47 092,63 Kč |
| 10 | 9 121,11100 Kč | 91 211,11 Kč |
| Unit Price without VAT: | 9 914,21000 Kč |
|---|---|
| Unit Price with VAT: | 11 996,19410 Kč |








