
CLP2EA1CM24 | |
|---|---|
DigiKey Part Number | 1864-1071-ND |
Manufacturer | |
Manufacturer Product Number | CLP2EA1CM24 |
Description | CONTROL LIQ LEV DPDT 24 V AC/DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level DPDT (2 Form C) 24VAC/DC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 24VAC/DC | |
Sensitivity | 250Ohm ~ 500kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | DPDT (2 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 11 Pin (Octal) | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 719,36000 Kč | 6 719,36 Kč |
| 5 | 6 383,39200 Kč | 31 916,96 Kč |
| 10 | 6 181,83200 Kč | 61 818,32 Kč |
| 25 | 5 980,25560 Kč | 149 506,39 Kč |
| Unit Price without VAT: | 6 719,36000 Kč |
|---|---|
| Unit Price with VAT: | 8 130,42560 Kč |















