Liquid Level Sensor Relay Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLH3

DigiKey Part Number
1864-1618-ND
Manufacturer
Manufacturer Product Number
CLH3
Description
SENSOR LEVEL LIQ RELAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Relay Output Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Relay
Output Configuration
-
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polypropylene (PP)
Operating Temperature
-20°C ~ 90°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 054,65000 Kč2 054,65 Kč
51 951,93200 Kč9 759,66 Kč
101 890,28200 Kč18 902,82 Kč
251 828,64880 Kč45 716,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 054,65000 Kč
Unit Price with VAT:2 486,12650 Kč