
CLP2FA1B115 | |
|---|---|
DigiKey Part Number | 1864-1619-ND |
Manufacturer | |
Manufacturer Product Number | CLP2FA1B115 |
Description | COND LEVEL 2+1 MULTIPLEX PLG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 115VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 115VAC | |
Sensitivity | 250Ohm ~ 500kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 11 Pin (Octal) | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 383,39000 Kč | 6 383,39 Kč |
| Unit Price without VAT: | 6 383,39000 Kč |
|---|---|
| Unit Price with VAT: | 7 723,90190 Kč |















