


CLE1KX | |
|---|---|
DigiKey Part Number | CLE1KX-ND |
Manufacturer | |
Manufacturer Product Number | CLE1KX |
Description | ELECTRODE EXTENTION 1000MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electrodes For CLH Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Electrodes | |
For Use With/Related Products | CLH Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 141,41800 Kč | 10 707,09 Kč |
| Unit Price without VAT: | 2 141,41800 Kč |
|---|---|
| Unit Price with VAT: | 2 591,11578 Kč |








