


CLE2P | |
|---|---|
DigiKey Part Number | CLE2P-ND |
Manufacturer | |
Manufacturer Product Number | CLE2P |
Description | ELECTRODE 2000 MM EXTENDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Electrodes For CLH Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Electrodes | |
For Use With/Related Products | CLH Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 895,07000 Kč | 9 475,35 Kč |
| Unit Price without VAT: | 1 895,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 293,03470 Kč |








