
CLP4MA2AM24 | |
|---|---|
DigiKey Part Number | 1864-1622-ND |
Manufacturer | |
Manufacturer Product Number | CLP4MA2AM24 |
Description | COND LEVEL 4+1 MULTI FUNC PLG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPST-NO (1 Form A) x 2 24VAC/DC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 24VAC/DC | |
Sensitivity | 250Ohm ~ 500kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPST-NO (1 Form A) x 2 | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 11 Pin (Octal) | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 059,03000 Kč | 8 059,03 Kč |
| 5 | 7 656,12200 Kč | 38 280,61 Kč |
| 10 | 7 414,35200 Kč | 74 143,52 Kč |
| 25 | 7 172,57240 Kč | 179 314,31 Kč |
| Unit Price without VAT: | 8 059,03000 Kč |
|---|---|
| Unit Price with VAT: | 9 751,42630 Kč |







