Liquid Level Sensor Relay Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Sensor Relay Output Threaded
VPP310

VPC310

DigiKey Part Number
1864-2224-ND
Manufacturer
Manufacturer Product Number
VPC310
Description
SENSOR LEVEL LIQ RELAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Relay Output Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Relay
Output Configuration
-
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polyvinyl Chloride (PVC)
Operating Temperature
0°C ~ 60°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 286,25000 Kč5 286,25 Kč
55 021,96600 Kč25 109,83 Kč
104 863,36800 Kč48 633,68 Kč
254 704,77840 Kč117 619,46 Kč
Manufacturers Standard Package
Unit Price without VAT:5 286,25000 Kč
Unit Price with VAT:6 396,36250 Kč