
CLD2EA1C230 | |
|---|---|
DigiKey Part Number | CLD2EA1C230-ND |
Manufacturer | |
Manufacturer Product Number | CLD2EA1C230 |
Description | COND LEVEL 2+1 FILL EMPTY DIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level DPDT (2 Form C) 230VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CLD2EA1C230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 230VAC | |
Sensitivity | 250Ohm ~ 500kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | DPDT (2 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 682,61000 Kč | 6 682,61 Kč |
| 5 | 6 348,49400 Kč | 31 742,47 Kč |
| 10 | 6 148,02500 Kč | 61 480,25 Kč |
| 25 | 5 947,54920 Kč | 148 688,73 Kč |
| Unit Price without VAT: | 6 682,61000 Kč |
|---|---|
| Unit Price with VAT: | 8 085,95810 Kč |







