
VT3 | |
|---|---|
DigiKey Part Number | VT3-ND |
Manufacturer | |
Manufacturer Product Number | VT3 |
Description | SENSOR LEVEL LIQ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | - | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | - | |
Material - Housing & Prism | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | 0°C ~ 145°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 914,21000 Kč | 9 914,21 Kč |
| Unit Price without VAT: | 9 914,21000 Kč |
|---|---|
| Unit Price with VAT: | 11 996,19410 Kč |
















