Liquid Level Controller High/Low Level SPDT (1 Form C) 115VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP2EB1B115

DigiKey Part Number
CLP2EB1B115-ND
Manufacturer
Manufacturer Product Number
CLP2EB1B115
Description
COND LEVEL 2+1 SPDT PLG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 115VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
High/Low Level
Voltage - Supply
115VAC
Sensitivity
5kOhm ~ 150kOhm
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
SPDT (1 Form C)
Contact Rating @ Voltage
8A @ 250VAC
Mounting Type
Socketable
Termination Style
Plug In, 11 Pin (Octal)
Operating Temperature
-20°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
54 055,47000 Kč20 277,35 Kč
Manufacturers Standard Package
Unit Price without VAT:4 055,47000 Kč
Unit Price with VAT:4 907,11870 Kč