



Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin, Solder Lug |
Type Standard | Operating Temperature -40°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 93,27300 Kč | 932,73 Kč |
| 25 | 87,96480 Kč | 2 199,12 Kč |
| 50 | 84,14740 Kč | 4 207,37 Kč |
| 100 | 80,48320 Kč | 8 048,32 Kč |
| 250 | 75,87584 Kč | 18 968,96 Kč |
| 500 | 72,56110 Kč | 36 280,55 Kč |
| 1 000 | 69,38516 Kč | 69 385,16 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |























