Pushbutton Switch 4PDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch 4PDT Standard Through Hole, Right Angle
F4UEE
F4UEE

F4UEE

DigiKey Part Number
401-1226-ND
Manufacturer
Manufacturer Product Number
F4UEE
Description
SWITCH PUSH 4PDT 0.5A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
White
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin, Solder Lug
Type
Standard
Operating Temperature
-40°C ~ 70°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
On-On
Electrical Life
100,000 Cycles
Current Rating (Amps)
500mA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 569
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,24000 Kč190,24 Kč
10164,24600 Kč1 642,46 Kč
25154,87280 Kč3 871,82 Kč
50148,13240 Kč7 406,62 Kč
100141,67350 Kč14 167,35 Kč
250133,54980 Kč33 387,45 Kč
500127,70312 Kč63 851,56 Kč
1 000122,10127 Kč122 101,27 Kč
Manufacturers Standard Package
Unit Price without VAT:190,24000 Kč
Unit Price with VAT:230,19040 Kč