



F6UEE | |
|---|---|
DigiKey Part Number | CKN9666-ND |
Manufacturer | |
Manufacturer Product Number | F6UEE |
Description | SWITCH PUSH 6PDT 0.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 6PDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F6UEE Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin, Solder Lug |
Type Standard | Operating Temperature -40°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 500mA (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPBS62H01L-F14 | Knitter-Switch | 1 | 3746-MPBS62H01L-F14-ND | 46,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,12000 Kč | 238,12 Kč |
| 10 | 205,61200 Kč | 2 056,12 Kč |
| 25 | 193,87880 Kč | 4 846,97 Kč |
| 50 | 185,43340 Kč | 9 271,67 Kč |
| 100 | 177,34280 Kč | 17 734,28 Kč |
| 250 | 167,16508 Kč | 41 791,27 Kč |
| 500 | 159,84098 Kč | 79 920,49 Kč |
| 1 000 | 152,82491 Kč | 152 824,91 Kč |
| Unit Price without VAT: | 238,12000 Kč |
|---|---|
| Unit Price with VAT: | 288,12520 Kč |

























