Pushbutton Switch 6PDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPBS62H01L-F14

DigiKey Part Number
3746-MPBS62H01L-F14-ND
Manufacturer
Manufacturer Product Number
MPBS62H01L-F14
Description
SWITCH PUSHBUTTON 6-POLE ON - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 6PDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500mA (AC), 1A (DC)
Mfr
Voltage Rating - AC
100 V
Series
Voltage Rating - DC
25 V
Packaging
Tray
Actuator Type
Plunger for Cap
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Through Hole, Right Angle
Color - Actuator/Cap
White
Type
Standard
Termination Style
PC Pin
Circuit
Operating Temperature
-10°C ~ 60°C
Switch Function
On-On
Mechanical Life
30,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 721
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1039,32900 Kč393,29 Kč
2536,48600 Kč912,15 Kč
5034,43260 Kč1 721,63 Kč
16031,25944 Kč5 001,51 Kč
32029,55600 Kč9 457,92 Kč
64028,00444 Kč17 922,84 Kč
1 12026,86413 Kč30 087,83 Kč
5 12024,25798 Kč124 200,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč