Pushbutton Switch 6PDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch 6PDT Standard Through Hole, Right Angle

F6UEEAU

DigiKey Part Number
F6UEEAU-ND
Manufacturer
Manufacturer Product Number
F6UEEAU
Description
SWITCH PUSH 6PDT 0.04A 50V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 6PDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
50 V
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
White
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin, Solder Lug
Type
Standard
Operating Temperature
-40°C ~ 70°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
On-On
Electrical Life
100,000 Cycles
Current Rating (Amps)
40mA (AC), 10mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1727,16000 Kč727,16 Kč
10627,44100 Kč6 274,41 Kč
25591,51360 Kč14 787,84 Kč
50565,65680 Kč28 282,84 Kč
200517,15240 Kč103 430,48 Kč
400494,41365 Kč197 765,46 Kč
Manufacturers Standard Package
Unit Price without VAT:727,16000 Kč
Unit Price with VAT:879,86360 Kč