

Category | Shape Round |
Manufacturer C&K | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products F Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 8.86mm Dia x 10.49mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 25 | 12,48960 Kč | 312,24 Kč |
| 50 | 12,12000 Kč | 606,00 Kč |
| 100 | 11,76520 Kč | 1 176,52 Kč |
| 250 | 11,31036 Kč | 2 827,59 Kč |
| 500 | 10,97776 Kč | 5 488,88 Kč |
| 1 000 | 10,65502 Kč | 10 655,02 Kč |
| 5 000 | 9,94134 Kč | 49 706,70 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |
















