



Category | Voltage Rating - AC 50 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin, Solder Lug |
Type Standard | Operating Temperature -40°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 40mA (AC), 10mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,48000 Kč | 502,48 Kč |
| 10 | 433,52500 Kč | 4 335,25 Kč |
| 25 | 408,73880 Kč | 10 218,47 Kč |
| 50 | 390,89460 Kč | 19 544,73 Kč |
| 100 | 373,79590 Kč | 37 379,59 Kč |
| 250 | 352,29268 Kč | 88 073,17 Kč |
| 500 | 336,81464 Kč | 168 407,32 Kč |
| Unit Price without VAT: | 502,48000 Kč |
|---|---|
| Unit Price with VAT: | 608,00080 Kč |

















