



F4UOA | |
|---|---|
DigiKey Part Number | 401-1228-ND |
Manufacturer | |
Manufacturer Product Number | F4UOA |
Description | SWITCH PUSH 4PDT 0.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F4UOA Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin, Solder Lug |
Type Standard | Operating Temperature -40°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 500mA (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPBS-42H01-F14 | Knitter-Switch | 534 | 3746-MPBS-42H01-F14-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,89000 Kč | 182,89 Kč |
| 10 | 157,84200 Kč | 1 578,42 Kč |
| 25 | 148,83400 Kč | 3 720,85 Kč |
| 50 | 142,35380 Kč | 7 117,69 Kč |
| 100 | 136,14890 Kč | 13 614,89 Kč |
| 250 | 128,34312 Kč | 32 085,78 Kč |
| 500 | 122,72534 Kč | 61 362,67 Kč |
| 1 000 | 117,34354 Kč | 117 343,54 Kč |
| Unit Price without VAT: | 182,89000 Kč |
|---|---|
| Unit Price with VAT: | 221,29690 Kč |

























