Pushbutton Switch 4PDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch 4PDT Standard Through Hole, Right Angle

SF 4U EE

DigiKey Part Number
108-SF4UEE-ND
Manufacturer
Manufacturer Product Number
SF 4U EE
Description
SWITCH PUSHBUTTON
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
White
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin, Solder Lug
Type
Standard
Operating Temperature
-40°C ~ 70°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
On-On
Electrical Life
100,000 Cycles
Current Rating (Amps)
500mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,43000 Kč219,43 Kč
10189,36000 Kč1 893,60 Kč
25178,55840 Kč4 463,96 Kč
50170,78100 Kč8 539,05 Kč
100163,33290 Kč16 333,29 Kč
250153,96404 Kč38 491,01 Kč
500147,21992 Kč73 609,96 Kč
1 000140,75904 Kč140 759,04 Kč
Manufacturers Standard Package
Unit Price without VAT:219,43000 Kč
Unit Price with VAT:265,51030 Kč